

CGA9Q1C0G3A153J280KC | |
|---|---|
DigiKey Part Number | 445-174797-2-ND - Tape & Reel (TR) 445-174797-1-ND - Cut Tape (CT) 445-174797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9Q1C0G3A153J280KC |
Description | CAP CER 0.015UF 1KV NP0 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9Q1C0G3A153J280KC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.122" (3.10mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.86000 | €2.86 |
| 10 | €2.00200 | €20.02 |
| 50 | €1.66080 | €83.04 |
| 100 | €1.55500 | €155.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.33690 | €668.45 |
| 1.000 | €1.28309 | €1,283.09 |
| 1.500 | €1.25615 | €1,884.23 |
| 2.500 | €1.22628 | €3,065.70 |
| 3.500 | €1.20881 | €4,230.84 |
| 5.000 | €1.19200 | €5,960.00 |
| Unit Price without VAT: | €2.86000 |
|---|---|
| Unit Price with VAT: | €3.43200 |

