

CGA7K1X7R3D471M130KA | |
|---|---|
DigiKey Part Number | 445-13085-2-ND - Tape & Reel (TR) 445-13085-1-ND - Cut Tape (CT) 445-13085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA7K1X7R3D471M130KA |
Description | CAP CER 470PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA7K1X7R3D471M130KA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.41400 | €4.14 |
| 50 | €0.31720 | €15.86 |
| 100 | €0.28740 | €28.74 |
| 500 | €0.23696 | €118.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21503 | €215.03 |
| 2.000 | €0.20258 | €405.16 |
| 3.000 | €0.19634 | €589.02 |
| 5.000 | €0.18942 | €947.10 |
| 7.000 | €0.18538 | €1,297.66 |
| 10.000 | €0.18150 | €1,815.00 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

