1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)

CGA7K1X7R3D102K130KE

DigiKey Part Number
445-13169-2-ND - Tape & Reel (TR)
445-13169-1-ND - Cut Tape (CT)
445-13169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA7K1X7R3D102K130KE
Description
CAP CER 1000PF 2KV X7R 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA7K1X7R3D102K130KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1808X102KGRACAUTOKEMET3.143399-16432-1-ND€2.18000Direct
In-Stock: 546
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.92000€0.92
10€0.58900€5.89
50€0.45920€22.96
100€0.41930€41.93
500€0.35180€175.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.32149€321.49
2.000€0.30482€609.64
3.000€0.29647€889.41
5.000€0.28722€1,436.10
7.000€0.28181€1,972.67
10.000€0.27660€2,766.00
Manufacturers Standard Package
Unit Price without VAT:€0.92000
Unit Price with VAT:€1.10400