

CGA5L2C0G2A223J160AA | |
|---|---|
DigiKey Part Number | 445-15577-2-ND - Tape & Reel (TR) 445-15577-1-ND - Cut Tape (CT) 445-15577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2C0G2A223J160AA |
Description | CAP CER 0.022UF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2C0G2A223J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.47700 | €4.77 |
| 50 | €0.36800 | €18.40 |
| 100 | €0.33440 | €33.44 |
| 500 | €0.27770 | €138.85 |
| 1.000 | €0.26017 | €260.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.23873 | €477.46 |
| 4.000 | €0.22720 | €908.80 |
| 6.000 | €0.22142 | €1,328.52 |
| 10.000 | €0.21502 | €2,150.20 |
| 14.000 | €0.21127 | €2,957.78 |
| 20.000 | €0.20767 | €4,153.40 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

