

CGA4J2X8R1E334M125AA | |
|---|---|
DigiKey Part Number | 445-12817-2-ND - Tape & Reel (TR) 445-12817-1-ND - Cut Tape (CT) 445-12817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R1E334M125AA |
Description | CAP CER 0.33UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R1E334M125AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X8R1E334K125AA | TDK | 3.600 | 445-5907-1-ND | €0.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13400 | €1.34 |
| 50 | €0.09680 | €4.84 |
| 100 | €0.08550 | €8.55 |
| 500 | €0.06630 | €33.15 |
| 1.000 | €0.06040 | €60.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05395 | €107.90 |
| 4.000 | €0.05007 | €200.28 |
| 6.000 | €0.04813 | €288.78 |
| 10.000 | €0.04597 | €459.70 |
| 14.000 | €0.04472 | €626.08 |
| 20.000 | €0.04351 | €870.20 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

