
CGA4J2X8R1E224K125AE | |
|---|---|
DigiKey Part Number | 445-173859-2-ND - Tape & Reel (TR) 445-173859-1-ND - Cut Tape (CT) 445-173859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R1E224K125AE |
Description | CAP CER 0.22UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R1E224K125AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15000 | €1.50 |
| 50 | €0.10860 | €5.43 |
| 100 | €0.09610 | €9.61 |
| 500 | €0.07500 | €37.50 |
| 1.000 | €0.06849 | €68.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06134 | €122.68 |
| 4.000 | €0.05706 | €228.24 |
| 6.000 | €0.05492 | €329.52 |
| 10.000 | €0.05255 | €525.50 |
| 14.000 | €0.05117 | €716.38 |
| 20.000 | €0.04983 | €996.60 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

