

CGA3E3X5R1H334K080AB | |
|---|---|
DigiKey Part Number | 445-12504-2-ND - Tape & Reel (TR) 445-12504-1-ND - Cut Tape (CT) 445-12504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X5R1H334K080AB |
Description | CAP CER 0.33UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X5R1H334K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12500 | €1.25 |
| 50 | €0.08960 | €4.48 |
| 100 | €0.07900 | €7.90 |
| 500 | €0.06100 | €30.50 |
| 1.000 | €0.05546 | €55.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04583 | €183.32 |
| 8.000 | €0.04284 | €342.72 |
| 12.000 | €0.04134 | €496.08 |
| 20.000 | €0.03968 | €793.60 |
| 28.000 | €0.03871 | €1,083.88 |
| 40.000 | €0.03778 | €1,511.20 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

