
CGA3E2C0G1H152J080AE | |
|---|---|
DigiKey Part Number | 445-CGA3E2C0G1H152J080AETR-ND - Tape & Reel (TR) 445-CGA3E2C0G1H152J080AECT-ND - Cut Tape (CT) 445-CGA3E2C0G1H152J080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H152J080AE |
Description | CAP CER 1500PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H152J080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10900 | €1.09 |
| 50 | €0.07760 | €3.88 |
| 100 | €0.06810 | €6.81 |
| 500 | €0.05216 | €26.08 |
| 1.000 | €0.04726 | €47.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03879 | €155.16 |
| 8.000 | €0.03615 | €289.20 |
| 12.000 | €0.03483 | €417.96 |
| 20.000 | €0.03336 | €667.20 |
| 28.000 | €0.03251 | €910.28 |
| 40.000 | €0.03168 | €1,267.20 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

