

CGA2B3X7S2A222M050BB | |
|---|---|
DigiKey Part Number | 445-12289-2-ND - Tape & Reel (TR) 445-12289-1-ND - Cut Tape (CT) 445-12289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7S2A222M050BB |
Description | CAP CER 2200PF 100V X7S 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7S2A222M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07100 | €0.71 |
| 50 | €0.04920 | €2.46 |
| 100 | €0.04290 | €4.29 |
| 500 | €0.03210 | €16.05 |
| 1.000 | €0.02877 | €28.77 |
| 2.500 | €0.02527 | €63.18 |
| 5.000 | €0.02317 | €115.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02082 | €208.20 |
| 20.000 | €0.01944 | €388.80 |
| 30.000 | €0.01875 | €562.50 |
| 50.000 | €0.01798 | €899.00 |
| 70.000 | €0.01754 | €1,227.80 |
| 100.000 | €0.01711 | €1,711.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

