Upgrade
Upgrade
Upgrade

CGA2B3X7R1E224M050BB | |
|---|---|
DigiKey Part Number | CGA2B3X7R1E224M050BB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1E224M050BB |
Description | CAP CER 0.22UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1E224M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B1X7R1V224K050BC | TDK | 214.195 | 445-174422-1-ND | €0.13000 | Upgrade |
| CGA2B1X7R1V224M050BC | TDK | 0 | CGA2B1X7R1V224M050BC-ND | €0.02294 | Upgrade |
| CGA2B3X7R1E224K050BB | TDK | 1.368.849 | 445-174424-1-ND | €0.13000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02423 | €242.30 |
| Unit Price without VAT: | €0.02423 |
|---|---|
| Unit Price with VAT: | €0.02908 |


