
CGA2B1X7S1C474K050EC | |
|---|---|
DigiKey Part Number | 445-CGA2B1X7S1C474K050ECTR-ND - Tape & Reel (TR) 445-CGA2B1X7S1C474K050ECCT-ND - Cut Tape (CT) 445-CGA2B1X7S1C474K050ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X7S1C474K050EC |
Description | AUTOMOTIVE GRADE,0402,X7S,16V,0. |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11900 | €1.19 |
| 50 | €0.08540 | €4.27 |
| 100 | €0.07520 | €7.52 |
| 500 | €0.05810 | €29.05 |
| 1.000 | €0.05283 | €52.83 |
| 2.500 | €0.04727 | €118.17 |
| 5.000 | €0.04392 | €219.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.03724 | €1,862.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

