0.15 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

CGA2B1X5R1C154K050BC

DigiKey Part Number
445-12170-2-ND - Tape & Reel (TR)
445-12170-1-ND - Cut Tape (CT)
445-12170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B1X5R1C154K050BC
Description
CAP CER 0.15UF 16V X5R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B1X5R1C154K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.06800€0.68
50€0.04760€2.38
100€0.04130€4.13
500€0.03086€15.43
1.000€0.02766€27.66
2.500€0.02426€60.65
5.000€0.02223€111.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01996€199.60
20.000€0.01862€372.40
30.000€0.01795€538.50
50.000€0.01721€860.50
70.000€0.01678€1,174.60
100.000€0.01636€1,636.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400