Similar


CGA2B1C0G2A561J050BC | |
|---|---|
DigiKey Part Number | 445-172679-2-ND - Tape & Reel (TR) 445-172679-1-ND - Cut Tape (CT) 445-172679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1C0G2A561J050BC |
Description | CAP CER 560PF 100V C0G 0402 |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1C0G2A561J050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C561J1GACTU | KEMET | 190 | 399-15338-1-ND | €0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08700 | €0.87 |
| 50 | €0.06160 | €3.08 |
| 100 | €0.05380 | €5.38 |
| 500 | €0.04072 | €20.36 |
| 1.000 | €0.03671 | €36.71 |
| 2.500 | €0.03247 | €81.17 |
| 5.000 | €0.02992 | €149.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02703 | €270.30 |
| 20.000 | €0.02536 | €507.20 |
| 30.000 | €0.02452 | €735.60 |
| 50.000 | €0.02359 | €1,179.50 |
| 70.000 | €0.02304 | €1,612.80 |
| 100.000 | €0.02252 | €2,252.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |


