CC45SL3DD120JYNN is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 337
Unit Price: €0.33000
Datasheet

Parametric Equivalent


TDK
In Stock: 1.173
Unit Price: €0.31000
Datasheet

Parametric Equivalent


TDK
In Stock: 980
Unit Price: €0.31000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €0.08813
Datasheet
12 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3DD120JYNN

DigiKey Part Number
445-2799-ND
Manufacturer
Manufacturer Product Number
CC45SL3DD120JYNN
Description
CAP CER 12PF 2KV SL RADIAL
Customer Reference
Detailed Description
12 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3DD120JYNN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 125°C
Mfr
Features
High Voltage, Low Dissipation Factor
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.217" Dia (5.50mm)
Tolerance
±5%
Height - Seated (Max)
0.374" (9.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC45SL3FD120JYNNATDK337445-174360-ND€0.33000Upgrade
CC45SL3DD120JYGNATDK1.173445-CC45SL3DD120JYGNA-ND€0.31000Parametric Equivalent
CC45SL3DD120JYNNATDK980445-CC45SL3DD120JYNNA-ND€0.31000Parametric Equivalent
CC45SL3DD120JYVNATDK0CC45SL3DD120JYVNA-ND€0.08813Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes