
CAA573X7R1E157M670LH | |
|---|---|
DigiKey Part Number | 445-CAA573X7R1E157M670LHTR-ND - Tape & Reel (TR) 445-CAA573X7R1E157M670LHCT-ND - Cut Tape (CT) 445-CAA573X7R1E157M670LHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA573X7R1E157M670LH |
Description | CAP CER 150UF 25V X7R 2SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.295" L x 0.246" W (7.50mm x 6.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.270" (6.85mm) |
Voltage - Rated | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.17000 | €16.17 |
| 10 | €12.76900 | €127.69 |
| 50 | €11.41220 | €570.61 |
| 100 | €11.05290 | €1,105.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €10.06475 | €4,025.90 |
| 800 | €9.83661 | €7,869.29 |
| Unit Price without VAT: | €16.17000 |
|---|---|
| Unit Price with VAT: | €19.40400 |

