Direct
Direct
Upgrade
Direct


C4532NP02A104J320KA | |
|---|---|
DigiKey Part Number | 445-13428-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C4532NP02A104J320KA |
Description | CAP CER 0.1UF 100V NP0 1812 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532NP02A104J320KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532C0G2A104J320KA | TDK | 2.268 | 445-2356-1-ND | €1.34000 | Direct |
| C4532NP02E104J320KN | TDK | 558 | 445-172558-1-ND | €1.94000 | Direct |
| C4532C0G2E104J320KN | TDK | 2.174 | 445-15480-1-ND | €1.81000 | Upgrade |
| C1812C104J1GACTU | KEMET | 630 | 399-C1812C104J1GACTUCT-ND | €1.85000 | Direct |



