Upgrade
Parametric Equivalent

C3225X7R2J683M200AE | |
|---|---|
DigiKey Part Number | 445-173834-2-ND - Tape & Reel (TR) 445-173834-1-ND - Cut Tape (CT) 445-173834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2J683M200AE |
Description | CAP CER 0.068UF 630V X7R 1210 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2J683M200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2J683K200AE | TDK | 4.000 | 445-173763-1-ND | €0.63000 | Upgrade |
| CGA6M4X7R2J683M200AE | TDK | 0 | CGA6M4X7R2J683M200AE-ND | €0.24603 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.20190 | €201.90 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |



