Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade


C3216X7R1E224K | |
|---|---|
DigiKey Part Number | 445-4016-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E224K |
Description | CAP CER 0.22UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1E224K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H224K115AA | TDK | 13.843 | 445-1379-1-ND | €0.19000 | Upgrade |
| C3216X7R2A224K115AA | TDK | 126.360 | 445-2283-1-ND | €0.23000 | Upgrade |
| C3216X8R1H224K115AA | TDK | 5.167 | 445-2518-1-ND | €0.30000 | Upgrade |
| C3216X8R2A224K160AB | TDK | 2.241 | 445-14856-1-ND | €0.42000 | Upgrade |
| 1206J0250224KXT | Knowles Syfer | 0 | 1206J0250224KXT-ND | €0.24270 | Direct |








