

C2012X8R1C105K125AB | |
|---|---|
DigiKey Part Number | 445-8829-2-ND - Tape & Reel (TR) 445-8829-1-ND - Cut Tape (CT) 445-8829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1C105K125AB |
Description | CAP CER 1UF 16V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1C105K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19000 | €1.90 |
| 50 | €0.14000 | €7.00 |
| 100 | €0.12460 | €12.46 |
| 500 | €0.09854 | €49.27 |
| 1.000 | €0.09050 | €90.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08150 | €163.00 |
| 4.000 | €0.07621 | €304.84 |
| 6.000 | €0.07357 | €441.42 |
| 10.000 | €0.07064 | €706.40 |
| 14.000 | €0.06893 | €965.02 |
| 20.000 | €0.06728 | €1,345.60 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

