
C2012X7R1E225K125DB | |
|---|---|
DigiKey Part Number | 445-C2012X7R1E225K125DBTR-ND - Tape & Reel (TR) 445-C2012X7R1E225K125DBCT-ND - Cut Tape (CT) 445-C2012X7R1E225K125DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E225K125DB |
Description | COMMERCIAL GRADE,0805,X7R,25V,2. |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19500 | €1.95 |
| 50 | €0.14360 | €7.18 |
| 100 | €0.12800 | €12.80 |
| 500 | €0.10164 | €50.82 |
| 1.000 | €0.09351 | €93.51 |
| 2.500 | €0.08492 | €212.30 |
| 5.000 | €0.07975 | €398.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07701 | €770.10 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

