Upgrade
Upgrade
Upgrade
Direct


C2012X6S1E155K125AB | |
|---|---|
DigiKey Part Number | 445-14495-2-ND - Tape & Reel (TR) 445-14495-1-ND - Cut Tape (CT) 445-14495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1E155K125AB |
Description | CAP CER 1.5UF 25V X6S 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1E155K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1V155K125AB | TDK | 1.294 | 445-14515-1-ND | €0.42000 | Upgrade |
| C2012X7R1E155K125AC | TDK | 30.731 | 445-7568-1-ND | €0.22000 | Upgrade |
| C2012X7R1H155K125AC | TDK | 39.978 | 445-5966-1-ND | €0.52000 | Upgrade |
| GRM21BR71E155KA88L | Murata Electronics | 10.477 | 490-3330-1-ND | €0.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.11233 | €224.66 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |



