
C2012X5R1V226M125DC | |
|---|---|
DigiKey Part Number | 445-C2012X5R1V226M125DCTR-ND - Tape & Reel (TR) 445-C2012X5R1V226M125DCCT-ND - Cut Tape (CT) 445-C2012X5R1V226M125DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1V226M125DC |
Description | COMMERCIAL GRADE,0805,X5R,35V,22 |
Customer Reference | |
Detailed Description | 22 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.47700 | €4.77 |
| 50 | €0.36800 | €18.40 |
| 100 | €0.33440 | €33.44 |
| 500 | €0.27770 | €138.85 |
| 1.000 | €0.26017 | €260.17 |
| 2.500 | €0.24168 | €604.20 |
| 5.000 | €0.23052 | €1,152.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.21989 | €2,198.90 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

