Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C2012X5R0J225K/1.25 | |
|---|---|
DigiKey Part Number | 445-7668-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012X5R0J225K/1.25 |
Description | CAP CER 2.2UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R0J225K/1.25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R0J225K085AA | TDK | 3.918 | 445-7666-1-ND | €0.14000 | Direct |
| C2012X5R1A225K085AA | TDK | 128 | 445-1588-1-ND | €0.14000 | Upgrade |
| C2012X5R1C225K085AC | TDK | 4.715 | 445-7636-1-ND | €0.15000 | Upgrade |
| C2012X5R1C225K125AA | TDK | 4.825 | 445-7638-1-ND | €0.18000 | Upgrade |
| C2012X5R1E225K085AC | TDK | 22.667 | 445-14391-1-ND | €0.18000 | Upgrade |


