Upgrade
Parametric Equivalent
Parametric Equivalent

C1608X8R2A222M080AE | |
|---|---|
DigiKey Part Number | C1608X8R2A222M080AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X8R2A222M080AE |
Description | CAP CER 2200PF 100V X8R 0603 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R2A222M080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X8R2A222K080AE | TDK | 0 | C1608X8R2A222K080AE-ND | €0.03131 | Upgrade |
| GCJ188R92A222MA01D | Murata Electronics | 0 | 490-GCJ188R92A222MA01DTR-ND | €0.04024 | Parametric Equivalent |
| GCJ188R92A222MA01J | Murata Electronics | 0 | 490-GCJ188R92A222MA01JTR-ND | €0.03676 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02990 | €119.60 |
| Unit Price without VAT: | €0.02990 |
|---|---|
| Unit Price with VAT: | €0.03588 |



