Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



C1608X7R1H102K | |
|---|---|
DigiKey Part Number | 445-1308-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H102K |
Description | CAP CER 1000PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H102K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R2A102K080AA | TDK | 285.608 | 445-1298-1-ND | €0.08000 | Upgrade |
| C1608X8R1H102K080AA | TDK | 20.658 | 445-2501-1-ND | €0.10000 | Upgrade |
| C1608X8R2A102K080AA | TDK | 4.034 | 445-2507-1-ND | €0.11000 | Upgrade |
| C1608C0G1H102F080AA | TDK | 7.704 | 445-5371-1-ND | €0.73000 | Similar |
| C1608C0G1H102G080AA | TDK | 3.257 | 445-5377-1-ND | €0.66000 | Similar |



