
C1608C0G1H102J080DA | |
|---|---|
DigiKey Part Number | 445-C1608C0G1H102J080DATR-ND - Tape & Reel (TR) 445-C1608C0G1H102J080DACT-ND - Cut Tape (CT) 445-C1608C0G1H102J080DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H102J080DA |
Description | COMMERCIAL GRADE,0603,C0G,50V,1N |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06500 | €0.65 |
| 50 | €0.04500 | €2.25 |
| 100 | €0.03910 | €3.91 |
| 500 | €0.02920 | €14.60 |
| 1.000 | €0.02616 | €26.16 |
| 2.500 | €0.02295 | €57.38 |
| 5.000 | €0.02102 | €105.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01982 | €198.20 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

