Direct
Upgrade
Similar
Similar


C1005X5R1C334K050BC | |
|---|---|
DigiKey Part Number | 445-4974-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X5R1C334K050BC |
Description | CAP CER 0.33UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1C334K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1E334K050BB | TDK | 159.843 | 445-8018-1-ND | €0.11000 | Direct |
| C1005X5R1V334K050BC | TDK | 76.047 | 445-13862-1-ND | €0.13000 | Upgrade |
| C1005X6S1C334K050BC | TDK | 32.175 | 445-13899-1-ND | €0.10000 | Similar |
| C1005X7S1C334K050BC | TDK | 452 | 445-174767-1-ND | €0.14000 | Similar |


