Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1005C0G1H271K050BA | |
|---|---|
DigiKey Part Number | 445-13766-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H271K050BA |
Description | CAP CER 270PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H271K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H271J050BA | TDK | 3.238 | 445-1252-1-ND | €0.08000 | Upgrade |
| C1005C0G2A271K050BA | TDK | 2.062 | 445-15201-1-ND | €0.12000 | Upgrade |
| C1005NP01H271J050BA | TDK | 17.491 | 445-13796-1-ND | €0.10000 | Upgrade |
| GRM1555C1H271JA01D | Murata Electronics | 384.908 | 490-1294-1-ND | €0.08000 | Direct |
| UMK105CG271JV-F | Taiyo Yuden | 113.786 | 587-1216-1-ND | €0.08000 | Direct |







