Direct
Similar


C0816X6S0G475M050AC | |
|---|---|
DigiKey Part Number | 445-13753-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0816X6S0G475M050AC |
Description | CAP CER 4.7UF 4V X6S 0306 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X6S 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0816X6S0G475M050AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±20% | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWK107C6475MV-T | Taiyo Yuden | 4.000 | 587-5162-1-ND | €0.37000 | Direct |
| MSRLA165SC6475MTNA01 | Taiyo Yuden | 0 | 587-MSRLA165SC6475MTNA01TR-ND | €0.08876 | Similar |



