

C0603X7R1E101M030BA | |
|---|---|
DigiKey Part Number | 445-7264-2-ND - Tape & Reel (TR) 445-7264-1-ND - Cut Tape (CT) 445-7264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7R1E101M030BA |
Description | CAP CER 100PF 25V X7R 0201 |
Customer Reference | |
Detailed Description | 100 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1E101M030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X7R1E101K030BA | TDK | 17.414 | 445-7263-1-ND | €0.08000 | Upgrade |
| C0603C0G1E101J030BA | TDK | 102.500 | 445-4675-1-ND | €0.08000 | Similar |
| C0603C0G1E101K030BA | TDK | 37.021 | 445-13584-1-ND | €0.08000 | Similar |
| C0603C0G1H101J030BA | TDK | 137.304 | 445-1786-1-ND | €0.08000 | Similar |
| GRM033R71H101MA12D | Murata Electronics | 699.019 | 490-16747-1-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02900 | €0.29 |
| 50 | €0.01960 | €0.98 |
| 100 | €0.01670 | €1.67 |
| 500 | €0.01194 | €5.97 |
| 1.000 | €0.01047 | €10.47 |
| 2.500 | €0.00893 | €22.33 |
| 5.000 | €0.00800 | €40.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00667 | €100.05 |
| 30.000 | €0.00613 | €183.90 |
| 45.000 | €0.00586 | €263.70 |
| 75.000 | €0.00556 | €417.00 |
| 105.000 | €0.00538 | €564.90 |
| 150.000 | €0.00521 | €781.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

