Air to Air Thermoelectric Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Air to Air Thermoelectric Assembly
AA-150-24-23-00-10-back
AA-150-24-23-00-10
AA-150-24-23-00-10

AA-150-24-23-00-10

DigiKey Part Number
1487-1082-ND
Manufacturer
Manufacturer Product Number
AA-150-24-23-00-10
Description
THERMOELECT ASSY AIR-AIR
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Heat Transfer Type
Air to Air
Manufacturer
Tark Thermal Solutions
Voltage
24 V
Series
Fan Location
Cold Side / Warm Side
Packaging
Bulk
Dimensions - Overall
300mm L x 153mm W x 166.4mm H
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.