TEC (Thermoelectric Cooler) 0.8W @ 25°C 1.1 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 0.8W @ 25°C 1.1 A 80°C
9320002-30x
9320002-30x

9320002-303

DigiKey Part Number
1487-1100-ND
Manufacturer
Manufacturer Product Number
9320002-303
Description
MS2,024,06,06,11,11,11,EP,W2
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 0.8W @ 25°C 1.1 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
92°C @ 25°C
Manufacturer
Tark Thermal Solutions
Height
4.60mm
Series
Number of Stages
2
Packaging
Bulk
Current - Max
1.1 A
Part Status
Obsolete
Voltage - Max
2.2 V
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Square - 6.10mm L x 6.10mm W
Features
Lead Wires, Sealed - Epoxy
Qmax @ Th
0.8W @ 25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.