



56310-505 | |
|---|---|
DigiKey Part Number | 926-1246-ND |
Manufacturer | |
Manufacturer Product Number | 56310-505 |
Description | PELTIER CP10,127,06,L1,RT,W4.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 25.7W @ 25°C 3 A 80°C |
Datasheet | Datasheet |
Category | Height 3.61mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 3 A |
Packaging Bulk | Voltage - Max 14.5 V |
Part Status Active | Resistance 4.35 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Square - 29.72mm L x 29.72mm W | Features Lead Wires, Sealed - Silicone RTV |
Qmax @ Th 25.7W @ 25°C | Base Product Number |
Delta Tmax @ Th 68°C @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.97000 | €23.97 |
| 5 | €22.51800 | €112.59 |
| 12 | €21.76833 | €261.22 |
| 36 | €20.86028 | €750.97 |
| 60 | €20.45150 | €1,227.09 |
| 108 | €19.99083 | €2,159.01 |
| Unit Price without VAT: | €23.97000 |
|---|---|
| Unit Price with VAT: | €28.76400 |


