430285-506 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 86
Unit Price: €25.17000
Datasheet
TEC (Thermoelectric Cooler) 51.6W @ 25°C 6 A 175°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 51.6W @ 25°C 6 A 175°C
430285-5xx
Thermal Wizard for Device Cooling Applications

430285-506

DigiKey Part Number
926-1171-ND
Manufacturer
Manufacturer Product Number
430285-506
Description
PELTIER MOD HT6,12,F2,4040,TA,W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 51.6W @ 25°C 6 A 175°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
63°C @ 25°C
Manufacturer
Tark Thermal Solutions
Height
3.63mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
6 A
Part Status
Obsolete
Voltage - Max
14.5 V
Type
TEC (Thermoelectric Cooler)
Resistance
2.23 Ohms
Size / Dimension
Rectangular - 43.90mm L x 39.90mm W
Operating Temperature
175°C
Qmax @ Th
51.6W @ 25°C
Features
Lead Wires, Non-Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387004947Tark Thermal Solutions861487-387004947-ND€25.17000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes