TEC (Thermoelectric Cooler) 84W @ 50°C 8.6 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387009485

DigiKey Part Number
1487-387009485-ND
Manufacturer
Manufacturer Product Number
387009485
Description
ETX8,12,F1,4040,TB,EP,W8
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 84W @ 50°C 8.6 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
83.2°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
3.30mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
8.6 A
Part Status
Active
Voltage - Max
16.6 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.8 Ohms
Size / Dimension
Square - 40.00mm L x 40.00mm W
Operating Temperature
150°C
Qmax @ Th
84W @ 50°C
Features
Lead Wires, Sealed - Epoxy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€36.94000€36.94
5€34.69800€173.49
12€33.54000€402.48
36€32.14111€1,157.08
60€31.51100€1,890.66
108€30.80148€3,326.56
Manufacturers Standard Package
Unit Price without VAT:€36.94000
Unit Price with VAT:€44.32800