



387004989 | |
|---|---|
DigiKey Part Number | 1487-387004989-ND |
Manufacturer | |
Manufacturer Product Number | 387004989 |
Description | PELTIER MODULE 206.0W @ 25C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 206.0W @ 25°C 9.2 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Qmax @ Th | 206.0W @ 25°C | |
Delta Tmax @ Th | 68°C @ 25°C | |
Number of Stages | 1 | |
Current - Max | 9.2 A | |
Voltage - Max | 36.7 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €74.71000 | €74.71 |
| 5 | €70.18400 | €350.92 |
| 12 | €67.84167 | €814.10 |
| 36 | €65.01361 | €2,340.49 |
| 60 | €63.73950 | €3,824.37 |
| 108 | €62.30444 | €6,728.88 |
| Unit Price without VAT: | €74.71000 |
|---|---|
| Unit Price with VAT: | €89.65200 |

