
1104.00 | |
|---|---|
DigiKey Part Number | 1104.00-ND |
Manufacturer | |
Manufacturer Product Number | 1104.00 |
Description | LIQUID TO LIQUID HEAT EXCHANGER |
Customer Reference | |
Detailed Description | Active, Heat Exchanger 230VAC 3000 W 1.8 A 1.06GPM (4.0LPM) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Product Type | Active, Heat Exchanger | |
Power - Cooling | 3000 W | |
Current | 1.8 A | |
Voltage | 230VAC | |
Flow Rate | 1.06GPM (4.0LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 8500ML (287.4 oz) | |
Operating Temperature | 0°C ~ 40°C | |
Connection Type | - | |
Weight | 53 lbs (24 kg) | |
Dimensions - Overall | 17.72" L x 10.63" W x 15.75" H (450.0mm x 270.0mm x 400.0mm) | |
Ratings | - | |
Features | Temperature Control | |
Attachment Method | - |


