Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TEC11WHT1.4572 | |
|---|---|
DigiKey Part Number | 931-TEC11WHT1.4572-ND |
Manufacturer | |
Manufacturer Product Number | TEC11WHT1.4572 |
Description | TAOGLAS ETHERNET CABLE, RJ45, RJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Taoglas Limited | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT6A-015WH-FUTP | Ease Electronics | 0 | 4627-CAT6A-015WH-FUTP-ND | €51.13000 | Parametric Equivalent |
| N262-S15-WH | Eaton Tripp Lite | 1 | 95-N262-S15-WH-ND | €20.44000 | Parametric Equivalent |
| TRD626ASP-WHT-15F | L-com | 3 | 5073-TRD626ASP-WHT-15F-ND | €55.32000 | Parametric Equivalent |
| TRD626ASR-WHT-15F | L-com | 3 | 5073-TRD626ASR-WHT-15F-ND | €45.10000 | Parametric Equivalent |
| TRD695APWHT-15 | L-com | 0 | 5073-TRD695APWHT-15-ND | €84.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.41000 | €20.41 |
| 10 | €17.34500 | €173.45 |
| 40 | €15.72825 | €629.13 |
| 80 | €14.97800 | €1,198.24 |
| 120 | €14.55592 | €1,746.71 |
| 280 | €13.71207 | €3,839.38 |
| 520 | €13.12683 | €6,825.95 |
| Unit Price without VAT: | €20.41000 |
|---|---|
| Unit Price with VAT: | €24.49200 |








