




3FL20-300 | |
|---|---|
DigiKey Part Number | MT1114-ND |
Manufacturer | |
Manufacturer Product Number | 3FL20-300 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 600mA, Series 300mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 600mA, Series 300mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 39.60mm W | |
Height - Seated (Max) | 21.60mm | |
Voltage - Isolation | 1500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.31000 | €12.31 |
| 10 | €11.09300 | €110.93 |
| 25 | €10.63840 | €265.96 |
| 90 | €10.02944 | €902.65 |
| 180 | €9.71300 | €1,748.34 |
| 270 | €9.53193 | €2,573.62 |
| 540 | €9.22944 | €4,983.90 |
| Unit Price without VAT: | €12.31000 |
|---|---|
| Unit Price with VAT: | €14.77200 |

