
AZ-0750 | |
|---|---|
DigiKey Part Number | 1295-1137-ND |
Manufacturer | |
Manufacturer Product Number | AZ-0750 |
Description | CURR SENSE XFMR 750:1 40A SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 A 750:1 Current Sense Transformer 50Hz ~ 60Hz 35Ohm Primary Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 40 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 750:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 35Ohm Primary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.748" Dia (19.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | €6.41754 | €3,593.82 |
| Unit Price without VAT: | €6.41754 |
|---|---|
| Unit Price with VAT: | €7.70105 |

