


UMK107BJ474KAHT | |
|---|---|
DigiKey Part Number | 587-3506-2-ND - Tape & Reel (TR) 587-3506-1-ND - Cut Tape (CT) 587-3506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107BJ474KAHT |
Description | CAP CER 0.47UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107BJ474KAHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07100 | €0.71 |
| 50 | €0.04920 | €2.46 |
| 100 | €0.04290 | €4.29 |
| 500 | €0.03210 | €16.05 |
| 1.000 | €0.02877 | €28.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02380 | €95.20 |
| 8.000 | €0.02196 | €175.68 |
| 12.000 | €0.02104 | €252.48 |
| 20.000 | €0.02001 | €400.20 |
| 28.000 | €0.01942 | €543.76 |
| 40.000 | €0.01884 | €753.60 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

