Parametric Equivalent
Parametric Equivalent
Similar



UMK105UJ070DV-F | |
|---|---|
DigiKey Part Number | UMK105UJ070DV-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK105UJ070DV-F |
Description | CAP CER 7PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105UJ070DV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASU105SUJ070DFNA01 | Taiyo Yuden | 0 | 587-MLASU105SUJ070DFNA01TR-ND | €0.01426 | Parametric Equivalent |
| MSASU105SUJ070DFNA01 | Taiyo Yuden | 0 | 587-MSASU105SUJ070DFNA01TR-ND | €0.01426 | Parametric Equivalent |
| CC0402DRNPO9BN7R0 | YAGEO | 7.312 | 311-1638-1-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01426 | €142.60 |
| Unit Price without VAT: | €0.01426 |
|---|---|
| Unit Price with VAT: | €0.01711 |




