


UMK105CH821JVHF | |
|---|---|
DigiKey Part Number | 587-5101-2-ND - Tape & Reel (TR) 587-5101-1-ND - Cut Tape (CT) 587-5101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CH821JVHF |
Description | CAP CER 820PF 50V CH 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric) |
EDA/CAD Models | UMK105CH821JVHF Models |
Category | Temperature Coefficient |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Base Product Number |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402JRNPO9BN821 | YAGEO | 61.982 | 13-AC0402JRNPO9BN821CT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04700 | €0.47 |
| 50 | €0.03220 | €1.61 |
| 100 | €0.02770 | €2.77 |
| 500 | €0.02026 | €10.13 |
| 1.000 | €0.01798 | €17.98 |
| 2.500 | €0.01557 | €38.93 |
| 5.000 | €0.01413 | €70.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01295 | €129.50 |
| 20.000 | €0.01197 | €239.40 |
| 30.000 | €0.01149 | €344.70 |
| 50.000 | €0.01095 | €547.50 |
| 70.000 | €0.01063 | €744.10 |
| 100.000 | €0.01033 | €1,033.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

