


UMK105CG820JVHF | |
|---|---|
DigiKey Part Number | 587-3757-2-ND - Tape & Reel (TR) 587-3757-1-ND - Cut Tape (CT) 587-3757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG820JVHF |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG820JVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H820J050BA | TDK | 28.595 | 445-5595-1-ND | €0.08000 | Direct |
| CGA2B2NP01H820J050BA | TDK | 2.006 | 445-12153-1-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03500 | €0.35 |
| 50 | €0.02340 | €1.17 |
| 100 | €0.02010 | €2.01 |
| 500 | €0.01444 | €7.22 |
| 1.000 | €0.01271 | €12.71 |
| 2.500 | €0.01090 | €27.25 |
| 5.000 | €0.00982 | €49.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00893 | €89.30 |
| 20.000 | €0.00819 | €163.80 |
| 30.000 | €0.00783 | €234.90 |
| 50.000 | €0.00742 | €371.00 |
| 70.000 | €0.00718 | €502.60 |
| 100.000 | €0.00695 | €695.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

