82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG820JVHF

DigiKey Part Number
587-3757-2-ND - Tape & Reel (TR)
587-3757-1-ND - Cut Tape (CT)
587-3757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CG820JVHF
Description
CAP CER 82PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG820JVHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H820J050BATDK28.595445-5595-1-ND€0.08000Direct
CGA2B2NP01H820J050BATDK2.006445-12153-1-ND€0.08000Direct
In-Stock: 16.758
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03500€0.35
50€0.02340€1.17
100€0.02010€2.01
500€0.01444€7.22
1.000€0.01271€12.71
2.500€0.01090€27.25
5.000€0.00982€49.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00893€89.30
20.000€0.00819€163.80
30.000€0.00783€234.90
50.000€0.00742€371.00
70.000€0.00718€502.60
100.000€0.00695€695.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600