Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



UMK105CG390KV-F | |
|---|---|
DigiKey Part Number | UMK105CG390KV-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK105CG390KV-F |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 39 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG390KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK105CG390JV-F | Taiyo Yuden | 16.970 | 587-1206-1-ND | €0.08000 | Direct |
| UMK105CG390JVHF | Taiyo Yuden | 8.265 | 587-3749-1-ND | €0.08000 | Direct |
| C0402C390K5GACTU | KEMET | 6.451 | 399-17381-1-ND | €0.29000 | Direct |
| KGM05ACG1H390KH | KYOCERA AVX | 55.048 | 478-KGM05ACG1H390KHCT-ND | €0.08000 | Direct |
| C0402C390F5GACTU | KEMET | 3.013 | 399-17380-1-ND | €1.17000 | Upgrade |







