


UMK105BJ221KV-F | |
|---|---|
DigiKey Part Number | 587-5483-2-ND - Tape & Reel (TR) 587-5483-1-ND - Cut Tape (CT) 587-5483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105BJ221KV-F |
Description | CAP CER 220PF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105BJ221KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105B7221KV-F | Taiyo Yuden | 8.923 | 587-4984-1-ND | €0.19000 | Upgrade |
| UMK063BJ221KP-F | Taiyo Yuden | 0 | UMK063BJ221KP-F-ND | €0.00377 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01900 | €0.19 |
| 50 | €0.01240 | €0.62 |
| 100 | €0.01050 | €1.05 |
| 500 | €0.00730 | €3.65 |
| 1.000 | €0.00632 | €6.32 |
| 2.500 | €0.00531 | €13.27 |
| 5.000 | €0.00471 | €23.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00421 | €42.10 |
| 20.000 | €0.00380 | €76.00 |
| 30.000 | €0.00360 | €108.00 |
| 50.000 | €0.00337 | €168.50 |
| 70.000 | €0.00324 | €226.80 |
| 100.000 | €0.00311 | €311.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

