


UMK105BJ104MV-F | |
|---|---|
DigiKey Part Number | 587-UMK105BJ104MV-FTR-ND - Tape & Reel (TR) 587-UMK105BJ104MV-FCT-ND - Cut Tape (CT) 587-UMK105BJ104MV-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105BJ104MV-F |
Description | CAP CER 0.1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105BJ104MV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASU105SB5104MFNA01 | Taiyo Yuden | 7.545 | 587-MSASU105SB5104MFNA01CT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 50 | €0.03280 | €1.64 |
| 100 | €0.02830 | €2.83 |
| 500 | €0.02070 | €10.35 |
| 1.000 | €0.01838 | €18.38 |
| 2.500 | €0.01594 | €39.85 |
| 5.000 | €0.01447 | €72.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01326 | €132.60 |
| 20.000 | €0.01227 | €245.40 |
| 30.000 | €0.01177 | €353.10 |
| 50.000 | €0.01122 | €561.00 |
| 70.000 | €0.01090 | €763.00 |
| 100.000 | €0.01059 | €1,059.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

