18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063CG180JTHF

DigiKey Part Number
587-3788-2-ND - Tape & Reel (TR)
587-3788-1-ND - Cut Tape (CT)
587-3788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK063CG180JTHF
Description
CAP CER 18PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CG180JTHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU063SCG180JFNA01Taiyo Yuden9.140587-MCASU063SCG180JFNA01CT-ND€0.09000Direct
CGA1A2C0G1H180J030BATDK45.935445-9054-1-ND€0.08000Direct
In-Stock: 10.047
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05100€0.51
50€0.03500€1.75
100€0.03030€3.03
500€0.02226€11.13
1.000€0.01979€19.79
2.500€0.01719€42.98
5.000€0.01563€78.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.01371€205.65
30.000€0.01277€383.10
45.000€0.01230€553.50
75.000€0.01178€883.50
105.000€0.01147€1,204.35
150.000€0.01118€1,677.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800