


UMJ316BB7224KLHT | |
|---|---|
DigiKey Part Number | 587-4274-2-ND - Tape & Reel (TR) 587-4274-1-ND - Cut Tape (CT) 587-4274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ316BB7224KLHT |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | UMJ316BB7224KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27000 | €2.70 |
| 50 | €0.20220 | €10.11 |
| 100 | €0.18150 | €18.15 |
| 500 | €0.14632 | €73.16 |
| 1.000 | €0.13546 | €135.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.12652 | €253.04 |
| 4.000 | €0.11917 | €476.68 |
| 6.000 | €0.11549 | €692.94 |
| 10.000 | €0.11141 | €1,114.10 |
| 14.000 | €0.10902 | €1,526.28 |
| 20.000 | €0.10673 | €2,134.60 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

